SN74HCT138N

Texas Instruments
595-SN74HCT138N
SN74HCT138N

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HCT
3 Input
8 Output
PDIP-16
45 ns
4.5 V
5.5 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 4 mA
Length: 19.3 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 4 mA
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 1.6 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCT138
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,544 € 5,44 €
0,489 € 12,23 €
0,429 € 42,90 €
0,402 € 100,50 €
0,384 € 192,00 €
0,377 € 377,00 €
0,361 € 902,50 €
0,353 € 1.765,00 €