SN74HCS72PWR

Texas Instruments
595-SN74HCS72PWR
SN74HCS72PWR

Mfr.:

Description:
Flip-Flops Schmitt-trigger inpu t dual D-type negat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Negative Edge Triggered
HCS
2 Circuit
Push-Pull
TSSOP-14
Schmitt-Trigger
Inverting
19 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 74 MHz
Number of Input Lines: 8
Number of Output Lines: 4 Line
Product Type: Flip Flops
Series: SN74HCS72
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Triggering Type: Negative-Edge
Unit Weight: 83,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS572/SN74HCS72-Q1 D-Type Flip-Flops

Texas Instruments SN74HCS572/SN74HCS72-Q1 Automotive D-type Flip-Flops include Schmitt-triggers, allowing for slow or noisy input signals. A low level at the preset (PRE) input sets the output high. A low level at the clear (CLR) input resets the output low. Preset and clear functions are asynchronous and not dependent on the levels of the other inputs.

In Stock: 4.229

Stock:
4.229 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,421 € 0,42 €
0,298 € 2,98 €
0,266 € 6,65 €
0,231 € 23,10 €
0,214 € 53,50 €
0,205 € 102,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2000)
0,194 € 388,00 €
0,189 € 756,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩