SN74HCS367DR

Texas Instruments
595-SN74HCS367DR
SN74HCS367DR

Mfr.:

Description:
Buffers & Line Drivers Hex buffers and line drivers with non-in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Non-Inverting
SOIC-16
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 95 ns
Series: SN74HCS367
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS367/SN74HCS367-Q1 Hex Buffers/Line Drivers

Texas Instruments SN74HCS367/SN74HCS367-Q1 Hex Buffer/Line Drivers are a hex buffer with 3-state outputs and Schmitt-trigger inputs. The device is configured into two banks, one with four drivers and one with two drivers, each controlled by its output enable pin. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 8.250

Stock:
8.250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,636 € 0,64 €
0,456 € 4,56 €
0,409 € 10,23 €
0,359 € 35,90 €
0,335 € 83,75 €
0,32 € 160,00 €
0,316 € 316,00 €
Full Reel (Order in multiples of 2500)
0,295 € 737,50 €
0,287 € 1.435,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩