SN74HCS27PWR

Texas Instruments
595-SN74HCS27PWR
SN74HCS27PWR

Mfr.:

Description:
Logic Gates Triple 3-input NOR g ates with Schmitt-t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
HCS
9 Input
TSSOP-14
3 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 50 mA
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS27
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS27/SN74HCS27-Q1 3-Input NOR Gates

Texas Instruments SN74HCS27/SN74HCS27-Q1 Triple 3-Input NOR Gates with Schmitt-trigger inputs feature a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS27-Q1 Automotive NOR Gates are AEC-Q100 qualified for automotive applications.

In Stock: 4.031

Stock:
4.031 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,43 € 0,43 €
0,299 € 2,99 €
0,267 € 6,68 €
0,232 € 23,20 €
0,216 € 54,00 €
0,206 € 103,00 €
0,199 € 199,00 €
Full Reel (Order in multiples of 2000)
0,179 € 358,00 €
0,17 € 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩