SN74HCS166PWR

Texas Instruments
595-SN74HCS166PWR
SN74HCS166PWR

Mfr.:

Description:
Counter Shift Registers 8-bit parallel-load shift registers 16-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel/Serial to Serial
1 Circuit
8 bit
TSSOP-16
HCS
CMOS
Push-Pull
8 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 7.8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Operating Supply Voltage: 5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS166
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS166/SN74HCS166-Q1 Shift Registers

Texas Instruments SN74HCS166/SN74HCS166-Q1 8-Bit Parallel-Load Shift Registers contain an 8-bit shift register with one serial input and eight parallel-load inputs. The Texas Instruments SN74HCS166-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.198

Stock:
2.198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,697 € 0,70 €
0,499 € 4,99 €
0,449 € 11,23 €
0,394 € 39,40 €
0,368 € 92,00 €
0,352 € 176,00 €
0,349 € 349,00 €
Full Reel (Order in multiples of 2000)
0,337 € 674,00 €
0,318 € 1.272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩