SN74HCS157PWR

Texas Instruments
595-SN74HCS157PWR
SN74HCS157PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Logic quad 2-input m ultiplexers 16-TSSO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HCS
8 Input
4 Output
TSSOP-16
2 bit
7 ns, 8 ns, 21 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS157
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS157/SN74HCS157-Q1 2-to-1 Multiplexers

Texas Instruments SN74HCS157/SN74HCS157-Q1 2-to-1 Multiplexers contain four data selectors/multiplexers to select one of two data sources. All channels are controlled by the same address select (A/B) and strobe (G) input. A high level at the strobe terminal forces all outputs low. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.501

Stock:
3.501 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,482 € 0,48 €
0,342 € 3,42 €
0,306 € 7,65 €
0,267 € 26,70 €
0,249 € 62,25 €
0,237 € 118,50 €
0,23 € 230,00 €
Full Reel (Order in multiples of 2000)
0,219 € 438,00 €
0,212 € 848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩