SN74HCS14PWR

Texas Instruments
595-SN74HCS14PWR
SN74HCS14PWR

Mfr.:

Description:
Buffers & Line Drivers Hex inverter with Sc hmitt-trigger input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Inverting
TSSOP-14
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns
Series: SN74HCS14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS14/SN74HCS14-Q1 Hex Inverter

Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter contains six independent Inverter with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The SN74HCS14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6.279

Stock:
6.279 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,327 € 0,33 €
0,224 € 2,24 €
0,20 € 5,00 €
0,173 € 17,30 €
0,16 € 40,00 €
0,152 € 76,00 €
0,145 € 145,00 €
Full Reel (Order in multiples of 2000)
0,139 € 278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩