SN74HCS00QDYYRQ1

Texas Instruments
595-SN74HCS00QDYYRQ1
SN74HCS00QDYYRQ1

Mfr.:

Description:
Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HCS
8 Input
SOT-23-THIN -14
4 Output
7.8 mA
- 7.8 mA
5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 35 mA
Output Voltage: 0 V to 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate

Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate contains four independent 2-input NAND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The SN74HCS00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.345

Stock:
2.345 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,37 € 0,37 €
0,258 € 2,58 €
0,23 € 5,75 €
0,20 € 20,00 €
0,185 € 46,25 €
0,175 € 87,50 €
0,169 € 169,00 €
Full Reel (Order in multiples of 3000)
0,158 € 474,00 €
0,154 € 924,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩