SN74HCS00DR

Texas Instruments
595-SN74HCS00DR
SN74HCS00DR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V t o 6-V low power NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HCS
8 Input
SOIC-14
4 Output
7.8 mA
- 7.8 mA
5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS00
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 2,568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate

Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate contains four independent 2-input NAND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The SN74HCS00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.971

Stock:
5.971 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,456 € 0,46 €
0,323 € 3,23 €
0,289 € 7,23 €
0,251 € 25,10 €
0,233 € 58,25 €
0,223 € 111,50 €
0,216 € 216,00 €
Full Reel (Order in multiples of 2500)
0,191 € 477,50 €
0,187 € 935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩