SN74HC132DBR

Texas Instruments
595-SN74HC132DBR
SN74HC132DBR

Mfr.:

Description:
Logic Gates Quad Schmitt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
8 Input
SSOP-14
4 Output
5.2 mA
- 5.2 mA
14 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: Schmitt Trigger
Length: 6.2 mm
Logic Type: 2-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC132
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74HC132/SN74HC132-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices offer a wide operating temperature range (–40°C to +85°C) and support fanout of up to 10 LSTTL loads. The Texas Instruments SN74HC132-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.755

Stock:
2.755 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,439 € 0,44 €
0,31 € 3,10 €
0,277 € 6,93 €
0,241 € 24,10 €
0,224 € 56,00 €
0,213 € 106,50 €
0,207 € 207,00 €
Full Reel (Order in multiples of 2000)
0,202 € 404,00 €
0,191 € 764,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩