SN74F138D

Texas Instruments
595-SN74F138D
SN74F138D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
F
3 Input
8 Output
SOIC-Narrow-16
9 ns
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 1 mA
Length: 9.9 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 20 mA
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 320 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74F138
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 995

Stock:
995 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,699 € 6,99 €
0,604 € 15,10 €
0,55 € 66,00 €
0,519 € 145,32 €
0,501 € 260,52 €
0,49 € 1.234,80 €
0,483 € 2.415,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1