SN74BCT573NS

595-SN74BCT573NS
SN74BCT573NS

Mfr.:

Description:
Latches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
BCT
8 Circuit
8 Line
SOIC-20
5.9 ns
64 mA
- 15 mA
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Factory Pack Quantity: 40
Subcategory: Logic ICs
Supply Current - Max: 8 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: