SN74ALVTH16827DL

Texas Instruments
595-SN74ALVTH16827DL
SN74ALVTH16827DL

Mfr.:

Description:
Buffers & Line Drivers 2.5/3.3V 20bit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVTH
20 Input
3 Output
Non-Inverting
SSOP-56
- 32 mA
64 mA
3.2 mA
2.3 V
3.6 V
5 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 20 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3 ns
Series: SN74ALVTH16827
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
3,97 € 39,70 €
3,66 € 73,20 €
3,31 € 331,00 €
3,15 € 819,00 €
3,05 € 1.525,00 €
3,01 € 3.010,00 €
2,98 € 7.450,00 €