SN74ALVC7803-20DL

595-SN74ALVC780320DL
SN74ALVC7803-20DL

Mfr.:

Description:
FIFO 3.3V ABT 16-Bit Buff/Drv W/3-St Otpt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
18 bit
Unidirectional
9 kbit
Synchronous
512 k x 18
2 Circuit
50 MHz
13 ns
3.6 V
3 V
40 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Height: 2.59 mm
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ALVC7803
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Width: 7.49 mm
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542329000
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542310075
JPHTS:
8542320905
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: