SN74ALVC245PWR

Texas Instruments
595-SN74ALVC245PWR
SN74ALVC245PWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245PW A 595-SN74ALVC245PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALVC
8 Circuit
3.6 ns
TSSOP-20
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: This octal bus transceiver is designed for 1.65-V to 3.6-V VCC operation
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALVC245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3.942

Stock:
3.942 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,808 € 0,81 €
0,581 € 5,81 €
0,524 € 13,10 €
0,461 € 46,10 €
0,431 € 107,75 €
0,413 € 206,50 €
0,412 € 412,00 €
Full Reel (Order in multiples of 2000)
0,385 € 770,00 €
0,375 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments SN74ALVC245PW
Texas Instruments
Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVC245PWR