SN74ALVC125PWR

Texas Instruments
595-SN74ALVC125PWR
SN74ALVC125PWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ALVC125PW A A 595-SN74ALVC125PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVC
4 Input
3 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.1 ns, 2.8 ns
Series: SN74ALVC125
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4.608

Stock:
4.608 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,464 € 0,46 €
0,325 € 3,25 €
0,304 € 7,60 €
0,266 € 26,60 €
0,247 € 61,75 €
0,236 € 118,00 €
0,23 € 230,00 €
Full Reel (Order in multiples of 2000)
0,218 € 436,00 €
0,212 € 848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,97 €
Min:
1

Similar Product

Texas Instruments SN74ALVC125PW
Texas Instruments
Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs A 595-SN74ALVC125PWR