SN74ALS841NT

595-SN74ALS841NT
SN74ALS841NT

Mfr.:

Description:
Latches 10B Bus Interface DType Latches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Latch
ALS
1 Circuit
10 Line
PDIP-24
Non-Inverting
13 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 31.64 mm
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Operating Supply Current: 62 mA
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ALS841
Factory Pack Quantity: 15
Subcategory: Logic ICs
Type: D-Type
Width: 6.73 mm
Unit Weight: 1,754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: