SN74ALS641ADWR

Texas Instruments
595-SN74ALS641ADWR
SN74ALS641ADWR

Mfr.:

Description:
Bus Transceivers Octal Bus Xcvr A 595 -SN74ALS641ADW A 59 A 595-SN74ALS641ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
Open Collector
ALS
8 Circuit
25 ns
SOIC-20
TTL
TTL
24 mA
- 100 uA
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALS641A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.292

Stock:
1.292 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,56 € 5,56 €
4,26 € 42,60 €
3,94 € 98,50 €
3,58 € 358,00 €
3,41 € 852,50 €
3,31 € 1.655,00 €
3,27 € 3.270,00 €
Full Reel (Order in multiples of 2000)
3,23 € 6.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,79 €
Min:
1

Similar Product

Texas Instruments SN74ALS641ADW
Texas Instruments
Bus Transceivers Octal Bus w/OC Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.