SN74AHCT573PWR

Texas Instruments
595-SN74AHCT573PWR
SN74AHCT573PWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74AHCT573PW A 595-SN74AHCT573PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AHCT
8 Circuit
1 Line
TSSOP-20
Non-Inverting
8 ns
4 uA
32 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74AHCT573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT573 Octal Transparent D-Type Latches

Texas Instruments SN74AHCT573 Octal Transparent D-Type Latches that include inputs that are TTL-voltage compatible. The Q outputs follow the data (D) inputs when the latch-enable (LE) input is high. The Q outputs are latched at the logic levels of the D inputs when LE is low.

In Stock: 3.988

Stock:
3.988 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,636 € 0,64 €
0,456 € 4,56 €
0,409 € 10,23 €
0,359 € 35,90 €
0,335 € 83,75 €
0,32 € 160,00 €
0,316 € 316,00 €
Full Reel (Order in multiples of 2000)
0,298 € 596,00 €
0,289 € 1.156,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩