SN74AHCT00PWR

Texas Instruments
595-SN74AHCT00PWR
SN74AHCT00PWR

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74AHCT00PW A 595-S A 595-SN74AHCT00PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHCT
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Input Type: TTL
Length: 5 mm
Logic Type: 2-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT00
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT00/SN74AHCT00Q-Q1 Positive NAND Gates

Texas Instruments SN74AHCT00/SN74AHCT00Q-Q1 Quadruple 2-Input Positive NAND Gates perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V with low power consumption (10µA maximum ICC). The output drive at 5V is ±8mA with inputs that are TTL-voltage compatible. The Texas Instruments SN74AHCT00Q-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.584

Stock:
1.584
Can Dispatch Immediately
On Order:
2.000
Expected 2/1/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,37 € 0,37 €
0,258 € 2,58 €
0,23 € 5,75 €
0,20 € 20,00 €
0,185 € 46,25 €
0,175 € 87,50 €
0,169 € 169,00 €
Full Reel (Order in multiples of 2000)
0,162 € 324,00 €
0,157 € 628,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments SN74AHCT00PW
Texas Instruments
Logic Gates Quadruple 2-input Positive-NAND gates
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.