SN74AHC1GU04DBVR

Texas Instruments
595-SN74AHC1GU04DBVR
SN74AHC1GU04DBVR

Mfr.:

Description:
Inverters Single A 595-SN74AHC 1GU04DBVT A 595-SN7 A 595-SN74AHC1GU04DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SOT-23-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1GU04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1GU04 Single Inverter Gate

Texas Instruments SN74AHC1GU04 Single Inverter Gate performs the Boolean function Y = A in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include wireless and telecom infrastructure, audio mixers, TVs, set-top-boxes, audio, servers, surveillance cameras, and software-defined radio (SDR).

In Stock: 7.960

Stock:
7.960 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,37 € 0,37 €
0,255 € 2,55 €
0,229 € 5,73 €
0,198 € 19,80 €
0,183 € 45,75 €
0,175 € 87,50 €
0,168 € 168,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,153 € 918,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,80 €
Min:
1

Similar Product

Texas Instruments SN74AHC1GU04DBVT
Texas Instruments
Inverters SINGLE INVERTER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.