SN74AHC1G00DRLR

Texas Instruments
595-SN74AHC1G00DRLR
SN74AHC1G00DRLR

Mfr.:

Description:
Logic Gates Sngl2Inpt+NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AHC
2 Input
SOT-5X3-5
1 Output
8 mA
- 8 mA
6.5 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.55 mm
Length: 1.6 mm
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G00
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Width: 1.2 mm
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC1G00/SN74AHC1G00-Q1 Positive-NAND Gate

Texas Instruments SN74AHC1G00/SN74AHC1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, solar inverters, and personal electronics. The SN74AHC1G00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 328

Stock:
328
Can Dispatch Immediately
On Order:
8.000
Expected 11/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,224 € 0,22 €
0,155 € 1,55 €
0,136 € 3,40 €
0,116 € 11,60 €
0,107 € 26,75 €
0,101 € 50,50 €
0,096 € 96,00 €
0,094 € 188,00 €
Full Reel (Order in multiples of 4000)
0,085 € 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩