SN74AHC05PWR

Texas Instruments
595-SN74AHC05PWR
SN74AHC05PWR

Mfr.:

Description:
Inverters Hex w/ OD Output A 5 95-SN74AHC05PW A 59 A 595-SN74AHC05PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHC
CMOS
TSSOP-14
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 0 A
Input Type: CMOS
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Quiescent Current: 2 uA
Series: SN74AHC05
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.924

Stock:
1.924
Can Dispatch Immediately
On Order:
4.000
Expected 11/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,404 € 0,40 €
0,283 € 2,83 €
0,253 € 6,33 €
0,219 € 21,90 €
0,204 € 51,00 €
0,194 € 97,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 2000)
0,179 € 358,00 €
0,174 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments SN74AHC05PW
Texas Instruments
Inverters Hex Inverters w/Open-Drain Output
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.