SN74ACT7803-15DL

Texas Instruments
595-SN74ACT7803-15DL
SN74ACT7803-15DL

Mfr.:

Description:
FIFO 512 x 18 synchronous FIFO memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
9 kbit
Synchronous
512 k x 18
2 Circuit
67 MHz
12 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Height: 2.59 mm
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7803
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Width: 7.49 mm
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542329000
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,15 € 1.646,00 €