SN74ACT7541PWR

Texas Instruments
595-SN74ACT7541PWR
SN74ACT7541PWR

Mfr.:

Description:
Buffers & Line Drivers Eight-channel 4.5V-t o-5.5V buffers with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
TSSOP-20
- 24 mA
24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Series: SN74ACT7541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT7541/SN74ACT7541-Q1 Eight-Channel Buffers

Texas Instruments SN74ACT7541/SN74ACT7541-Q1 Eight-Channel Buffers contain eight independent buffers with open-drain outputs. All channels can be simultaneously forced into the high-impedance state using either output enable inputs (OE1 or OE2). These devices have an operating voltage range of 4.5V to 5.5V. The Texas Instruments SN74ACT7541-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.847

Stock:
1.847 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,18 € 1,18 €
0,858 € 8,58 €
0,777 € 19,43 €
0,69 € 69,00 €
0,648 € 162,00 €
0,632 € 316,00 €
0,624 € 624,00 €
Full Reel (Order in multiples of 3000)
0,574 € 1.722,00 €
0,562 € 3.372,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩