SN74ACT74N

Texas Instruments
595-SN74ACT74N
SN74ACT74N

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trig A 595-SN74AC74N A 595 A 595-SN74AC74N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
2 Circuit
CMOS
PDIP-14
TTL
Inverting/Non-Inverting
11 ns
- 24 mA
24 mA
4.5 V
5.5 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Quiescent Current: 2 uA
Reset Type: Set, Reset
Series: SN74ACT74
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74ACT74/SN74ACT74-Q1 Dual D-Type Flip-Flops are dual positive-edge triggered D-type flip-flops with clear and preset. A low level at the clear (/CLR) or preset (/PRE) input resets or sets the outputs, regardless of the levels of the other inputs. When /CLR and /PRE are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, changing data at D does not affect the levels at the outputs. The SN74ACT74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT74-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,59 € 5,90 €
0,532 € 13,30 €
0,469 € 46,90 €
0,438 € 109,50 €
0,42 € 210,00 €
0,404 € 404,00 €
0,389 € 972,50 €
0,379 € 1.895,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments SN74AC74N
Texas Instruments
Flip-Flops Dual Pos Edge Trig A 595-SN74ACT74N A 59 A 595-SN74ACT74N