SN74ACT596PWR

Texas Instruments
595-SN74ACT596PWR
SN74ACT596PWR

Mfr.:

Description:
Counter Shift Registers 4.5V to 5.5V 8-bit s erial-in parallel-o

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial-In, Parallel-Out
Serial to Parallel
8 Circuit
8 bit
TSSOP-16
ACT
Shift Register
1 Input
Open Drain
11.6 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Features: Balanced outputs, High speed (tpd 10-50ns), Positive input clamp diode
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Number of Output Lines: 8 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74ACT596
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.998

Stock:
2.998 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,361 € 3,61 €
0,324 € 8,10 €
0,283 € 28,30 €
0,263 € 65,75 €
0,251 € 125,50 €
0,245 € 245,00 €
Full Reel (Order in multiples of 3000)
0,245 € 735,00 €