SN74ACT573PWR

Texas Instruments
595-SN74ACT573PWR
SN74ACT573PWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74ACT573PW A A 595-SN74ACT573PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74ACT
8 Circuit
1 Line
TSSOP-20
Non-Inverting
10.5 ns
4 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ACT573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT573/SN74ACT573-Q1 Octal D-Type Latches

Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Transparent Latches feature 3-state outputs designed specifically for driving relatively low-impedance or highly capacitive loads. The devices are particularly suitable for implementing I/O ports, buffer registers, bus drivers, and working registers. The Texas Instruments SN74ACT573-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.419

Stock:
5.419 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,937 € 0,94 €
0,678 € 6,78 €
0,612 € 15,30 €
0,541 € 54,10 €
0,507 € 126,75 €
0,488 € 244,00 €
Full Reel (Order in multiples of 2000)
0,454 € 908,00 €
0,442 € 1.768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments SN74ACT573PW
Texas Instruments
Latches Octal D Type Transp Latch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.