SN74ACT563DW

Texas Instruments
595-SN74ACT563DW
SN74ACT563DW

Mfr.:

Description:
Latches Tri-St Octal D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Inverting
74ACT
8 Circuit
1 Line
SOIC-20
Inverting
11.5 ns
4 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ACT563
Factory Pack Quantity: 25
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 785

Stock:
785 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,869 € 8,69 €
0,78 € 19,50 €
0,691 € 69,10 €
0,649 € 162,25 €
0,624 € 312,00 €
0,618 € 618,00 €
0,611 € 1.527,50 €
0,603 € 3.015,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,37 €
Min:
1