SN74ACT3G98PWR

Texas Instruments
595-SN74ACT3G98PWR
SN74ACT3G98PWR

Mfr.:

Description:
Logic Gates Three-channel 2V-to- 6V multiple-functio

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
74ACT
9 Input
TSSOP-14
3 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 50 mA, 200 mA
Output Voltage: 0 V to 5.5 V
Product Type: Logic Gates
Series: SN74ACT3G98
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT3G98/-Q1 Triple Configurable Gates

Texas Instruments SN74ACT3G98/-Q1 Triple Configurable Gates feature three independent' 98-function configurable logic gates with Schmitt trigger inputs. Connecting unused inputs to the supply or ground allows each gate to be structured to a variety of 1- and 2-input logic roles. The TI SN74ACT3G98/-Q1 gates are ideal for combining power-good and enable signals while eliminating slow or noisy input signals.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 3/11/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,619 € 0,62 €
0,436 € 4,36 €
0,391 € 9,78 €
0,341 € 34,10 €
0,318 € 79,50 €
0,304 € 152,00 €
0,292 € 292,00 €
Full Reel (Order in multiples of 3000)
0,28 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩