SN74ACT32DBR

Texas Instruments
595-SN74ACT32DBR
SN74ACT32DBR

Mfr.:

Description:
Logic Gates Quad 2-Input.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ACT
8 Input
SSOP-14
4 Output
24 mA
- 24 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: TTL
Length: 6.2 mm
Logic Type: 2-Input OR
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT32
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT32/SN74ACT32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74ACT32/SN74ACT32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices are available in a wettable flank QFN package and have an operating range of 4.5V to 5.5V. The SN74ACT32/SN74ACT32-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts. The Texas Instruments SN74ACT32-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.483

Stock:
1.483 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,843 € 0,84 €
0,607 € 6,07 €
0,549 € 13,73 €
0,482 € 48,20 €
0,452 € 113,00 €
0,433 € 216,50 €
0,417 € 417,00 €
Full Reel (Order in multiples of 2000)
0,402 € 804,00 €
0,396 € 1.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩