SN74ACT14NSR

Texas Instruments
595-SN74ACT14NSR
SN74ACT14NSR

Mfr.:

Description:
Inverters Hex Schmitt-Trigger Inverters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 12.5 ns
Series: SN74ACT14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT14/SN74ACT14-Q1 Hex Inverters

Texas Instruments SN74ACT14/SN74ACT14-Q1 Hex Inverters include TTL-compatible Schmitt-trigger inputs that support slow and noisy input signals. This inverter drives 50Ω transmission lines and operates within the 4.5V to 5.5V voltage range. The SN74ACT14/SN74ACT14-Q1 inverter features a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts. This inverter is available in a wettable flank QFN package. The SN74ACT14-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, debounce a switch, and synchronize inverted clock inputs.

In Stock: 1.941

Stock:
1.941 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,955 € 0,96 €
0,69 € 6,90 €
0,621 € 15,53 €
0,546 € 54,60 €
0,511 € 127,75 €
0,488 € 244,00 €
0,473 € 473,00 €
Full Reel (Order in multiples of 2000)
0,452 € 904,00 €
0,441 € 1.764,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1