SN74ACT11DR

Texas Instruments
595-SN74ACT11DR
SN74ACT11DR

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive-AND Gates A 595 A 595-SN74ACT11D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
ACT
9 Input
SOIC-14
3 Output
24 mA
- 24 mA
10.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 3-Input AND
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT11
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates

Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates contain three independent 3-input AND gates. These devices perform the Boolean function Y = A • B • C in positive logic. The Texas Instruments SN74ACT11-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,697 € 0,70 €
0,501 € 5,01 €
0,454 € 11,35 €
0,402 € 40,20 €
0,377 € 94,25 €
0,359 € 179,50 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2500)
0,335 € 837,50 €
0,328 € 1.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,03 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1

Similar Product

Texas Instruments SN74ACT11D
Texas Instruments
Logic Gates Triple 3-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.