SN74ACT08N

Texas Instruments
595-SN74ACT08N
SN74ACT08N

Mfr.:

Description:
Logic Gates Quad 2-Input Pos A 5 95-SN74AC08N A 595- A 595-SN74AC08N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
ACT
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 2-Input AND
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT08
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT08/SN74ACT08-Q1 Quad Positive-AND Gates

Texas Instruments SN74ACT08/SN74ACT08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean functions Y = A • B or Y = A + B in positive logic. The SN74ACT08-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.349

Stock:
1.349 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,483 € 4,83 €
0,434 € 10,85 €
0,381 € 38,10 €
0,355 € 88,75 €
0,34 € 170,00 €
0,327 € 327,00 €
0,314 € 785,00 €
0,305 € 1.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments SN74AC08N
Texas Instruments
Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74ACT08N