SN74AC14PWR

Texas Instruments
595-SN74AC14PWR
SN74AC14PWR

Mfr.:

Description:
Inverters Hex Schmitt-Trigger A 595-SN74AC14PW A 5 A 595-SN74AC14PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
TSSOP-14
6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Type: Push Pull
Product Type: Inverters
Propagation Delay Time: 11 ns
Series: SN74AC14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters

Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters. These devices are available in PDIP-14, SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages. The Texas Instruments SN74AC14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.342

Stock:
2.342
Can Dispatch Immediately
On Order:
8.000
Expected 2/15/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,396 € 0,40 €
0,28 € 2,80 €
0,249 € 6,23 €
0,217 € 21,70 €
0,201 € 50,25 €
0,192 € 96,00 €
0,185 € 185,00 €
Full Reel (Order in multiples of 2000)
0,176 € 352,00 €
0,171 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments SN74AC14PW
Texas Instruments
Inverters Hex Schmitt Trig
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.