SN74ABT573ADWR

Texas Instruments
595-SN74ABT573ADWR
SN74ABT573ADWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74ABT573ADW A 595-SN74ABT573ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
8 Circuit
3 Line
SOIC-20
Non-Inverting
5.7 ns
30 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ABT573A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Type: D-Type
Width: 7.52 mm
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.214

Stock:
1.214
Can Dispatch Immediately
On Order:
2.000
Expected 1/28/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,929 € 0,93 €
0,669 € 6,69 €
0,605 € 15,13 €
0,534 € 53,40 €
0,50 € 125,00 €
0,482 € 241,00 €
Full Reel (Order in multiples of 2000)
0,451 € 902,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,19 €
Min:
1

Similar Product

Texas Instruments SN74ABT573ADW
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74ABT573ADWR A 595-SN74ABT573ADWR