SN74ABT273PWR

Texas Instruments
595-SN74ABT273PWR
SN74ABT273PWR

Mfr.:

Description:
Flip-Flops Octal A 595-SN74ABT2 73PW A 595-SN74ABT2 A 595-SN74ABT273PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ABT
8 Circuit
TTL
TSSOP-20
TTL
Non-Inverting
6.8 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Quiescent Current: 30 mA
Reset Type: Master Reset
Series: SN74ABT273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,671 € 0,67 €
0,638 € 6,38 €
0,584 € 14,60 €
0,513 € 51,30 €
0,48 € 120,00 €
0,467 € 233,50 €
0,433 € 433,00 €
Full Reel (Order in multiples of 2000)
0,425 € 850,00 €
0,42 € 1.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments SN74ABT273PW
Texas Instruments
Flip-Flops Octal A 595-SN74ABT2 73PWR A 595-SN74ABT A 595-SN74ABT273PWR