SN74ABT245BPWR

Texas Instruments
595-SN74ABT245BPWR
SN74ABT245BPWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BPW A 595-SN74ABT245BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
3.9 ns
TSSOP-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Octal bus transceivers are designed for asynchronous communication between data buses.
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT245B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 300

Stock:
300
Can Dispatch Immediately
On Order:
4.000
Expected 3/11/2027
6.000
Expected 3/25/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,869 € 0,87 €
0,62 € 6,20 €
0,559 € 13,98 €
0,492 € 49,20 €
0,46 € 115,00 €
0,44 € 220,00 €
0,433 € 433,00 €
Full Reel (Order in multiples of 2000)
0,409 € 818,00 €
0,398 € 1.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments SN74ABT245BPW
Texas Instruments
Bus Transceivers Octal w/Tri-St Out A 595-SN74ABT245BPWR A 595-SN74ABT245BPWR