SN74ABT240ADWR

Texas Instruments
595-SN74ABT240ADWR
SN74ABT240ADWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240ADW A 5 A 595-SN74ABT240ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
8 Input
8 Output
Inverting
SOIC-20
- 32 mA
64 mA
24 mA
4.5 V
5.5 V
5.5 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Octal Buffer and Driver
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.6 ns
Series: SN74ABT240A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,937 € 0,94 €
0,683 € 6,83 €
0,618 € 15,45 €
0,54 € 54,00 €
0,521 € 130,25 €
0,503 € 251,50 €
Full Reel (Order in multiples of 2000)
0,458 € 916,00 €
0,448 € 1.792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,20 €
Min:
1

Similar Product

Texas Instruments SN74ABT240ADW
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240ADWR A A 595-SN74ABT240ADWR