SN65MLVD204AD

Texas Instruments
595-SN65MLVD204AD
SN65MLVD204AD

Mfr.:

Description:
LVDS Interface IC Half-Duplex M-LVDS T ransceiver A 595-SN A 595-SN65MLVD204ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
100 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 4.9 mm
Operating Supply Current: 24 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65MLVD204A
Factory Pack Quantity: 75
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 589

Stock:
589
Can Dispatch Immediately
On Order:
375
Expected 3/29/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
2,79 € 27,90 €
2,55 € 63,75 €
2,25 € 168,75 €
2,18 € 654,00 €
2,12 € 1.113,00 €
2,06 € 2.163,00 €
2,00 € 5.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,78 €
Min:
1

Similar Product

Texas Instruments SN65MLVD204ADR
Texas Instruments
LVDS Interface IC Half-Duplex M-LVDS T ransceiver A 595-SN A 595-SN65MLVD204AD