SN65MLVD200AD

Texas Instruments
595-SN65MLVD200AD
SN65MLVD200AD

Mfr.:

Description:
LVDS Interface IC Half-Duplex M-LVDS T ransceiver A 595-SN A 595-SN65MLVD200ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
100 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: MLVD20XEVM
Height: 1.58 mm
Length: 4.9 mm
Operating Supply Current: 24 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65MLVD200A
Factory Pack Quantity: 75
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13.253
Expected 1/28/2027
21.450
Expected 12/13/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
3,75 € 37,50 €
3,46 € 86,50 €
3,13 € 234,75 €
2,98 € 894,00 €
2,88 € 1.512,00 €
2,85 € 2.992,50 €
2,81 € 7.165,50 €