SN65MLVD047DR

Texas Instruments
595-SN65MLVD047DR
SN65MLVD047DR

Mfr.:

Description:
LVDS Interface IC Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
200 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65MLVD047
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,41 € 4,41 €
3,33 € 33,30 €
3,05 € 76,25 €
2,76 € 276,00 €
2,61 € 652,50 €
2,60 € 1.300,00 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 2500)
2,45 € 6.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,84 €
Min:
1

Similar Product

Texas Instruments SN65MLVD047D
Texas Instruments
LVDS Interface IC Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047DR