SN65LVDT34DR

Texas Instruments
595-SN65LVDT34DR
SN65LVDT34DR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDT34D A 5 A 595-SN65LVDT34D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
0 Driver
2 Receiver
400 Mb/s
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Current: 150 uA
Length: 4.9 mm
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 9 ns
Series: SN65LVDT34
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Montenegro
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.303

Stock:
1.303 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,56 € 2,56 €
1,92 € 19,20 €
1,76 € 44,00 €
1,58 € 158,00 €
1,50 € 375,00 €
1,47 € 735,00 €
1,43 € 1.430,00 €
Full Reel (Order in multiples of 2500)
1,35 € 3.375,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,02 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments SN65LVDT34D
Texas Instruments
LVDS Interface IC Dual HS Diff A 595-S N65LVDT34DR A 595-S A 595-SN65LVDT34DR