SN65LVDS96DGGG4

Texas Instruments
595-SN65LVDS96DGGG4
SN65LVDS96DGGG4

Mfr.:

Description:
LVDS Interface IC Serdes Receiver ALT 595-SN65LVDS96DGG AL ALT 595-SN65LVDS96DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Serdes
21 Driver
3 Receiver
1428 Mb/s
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Current: 20 uA
Length: 12.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDS96
Factory Pack Quantity: 40
Subcategory: Interface ICs
Tradename: FlatLink
Width: 6.1 mm
Unit Weight: 200,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 160   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 888,00 €
5,26 € 1.472,80 €
5,16 € 2.683,20 €
5,04 € 5.040,00 €
4,76 € 11.995,20 €