SN65LVDS2DBVT

Texas Instruments
595-SN65LVDS2DBVT
SN65LVDS2DBVT

Mfr.:

Description:
LVDS Interface IC SINGLE LVDS RECEIVER A 595-SN65LVDS2DBVR A 595-SN65LVDS2DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 8 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDS2
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 5.898

Stock:
5.898 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,78 € 1,78 €
1,32 € 13,20 €
1,20 € 30,00 €
1,07 € 107,00 €
Full Reel (Order in multiples of 250)
1,01 € 252,50 €
0,972 € 486,00 €
0,929 € 929,00 €
0,92 € 2.300,00 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,35 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1

Similar Product

Texas Instruments SN65LVDS2DBVR
Texas Instruments
LVDS Interface IC High Speed Diff Line A 595-SN65LVDS2DBVT A 595-SN65LVDS2DBVT