SN65LVDS180PWRQ1

Texas Instruments
595-SN65LVDS180PWRQ1
SN65LVDS180PWRQ1

Mfr.:

Description:
LVDS Interface IC HS Differential Line Driver and Rec A 59 A 595-65LVDS180PWRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
1 Driver
1 Receiver
400 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Current: 20 uA
Maximum Output Voltage: 454 mV
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 987 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: SN65LVDS180
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,24 € 4,24 €
3,21 € 32,10 €
2,95 € 73,75 €
2,67 € 267,00 €
2,53 € 632,50 €
2,46 € 1.230,00 €
2,37 € 2.370,00 €
Full Reel (Order in multiples of 2000)
2,31 € 4.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,42 €
Min:
1

Similar Product

Texas Instruments SN65LVDS180PWRG4Q1
Texas Instruments
LVDS Interface IC Sgl Full-Duplex LVDS Xcvr A 595-SN65LVDS A 595-SN65LVDS180PWRQ1