SN65LVDS16DRFT

Texas Instruments
595-SN65LVDS16DRFT
SN65LVDS16DRFT

Mfr.:

Description:
LVDS Interface IC 2.5/3.3-V Oscillator Gain Stage/Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Oscillator Gain Stage Buffer
1 Driver
1 Receiver
4 Gb/s
Single-Ended
LVDS
3.6 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.53 mm
Length: 2 mm
Operating Supply Current: 48 mA
Operating Supply Voltage: 2.375 V to 3.6 V
Pd - Power Dissipation: 161 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 340 ps
Series: SN65LVDS16
Factory Pack Quantity: 250
Subcategory: Interface ICs
Width: 2 mm
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,37 € 6,37 €
4,91 € 49,10 €
4,55 € 113,75 €
4,15 € 415,00 €
Full Reel (Order in multiples of 250)
3,84 € 960,00 €
3,83 € 1.915,00 €
3,80 € 3.800,00 €
3,77 € 9.425,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩