SN65LVDS108DBTR

Texas Instruments
595-SN65LVDS108DBTR
SN65LVDS108DBTR

Mfr.:

Description:
Clock Buffer 1:8 LVDS Clock Fanou t Buffer A 595-SN65 A 595-SN65LVDS108DBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
4.5 ns
400 MHz
3 V
3.6 V
SN65LVDS108
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,22 € 6,22 €
4,80 € 48,00 €
4,45 € 111,25 €
4,06 € 406,00 €
3,85 € 962,50 €
3,83 € 1.915,00 €
Full Reel (Order in multiples of 2000)
3,61 € 7.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,87 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,94 €
Min:
1

Similar Product

Texas Instruments SN65LVDS108DBT
Texas Instruments
Clock Buffer 1:8 LVDS Clock Fanou t Buffer A 595-SN65 A 595-SN65LVDS108DBTR