SN65LVDS049PW

Texas Instruments
595-SN65LVDS049PW
SN65LVDS049PW

Mfr.:

Description:
LVDS Interface IC Dual High-Speed Diff Driver/Receiver A 5 A 595-SN65LVDS049PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
2 Driver
2 Receiver
400 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Current: 20 uA
Length: 5 mm
Maximum Output Voltage: 450 mV
Operating Supply Current: 35 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 774 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: SN65LVDS049
Factory Pack Quantity: 90
Subcategory: Interface ICs
Width: 4.4 mm
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3.102

Stock:
3.102 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,35 € 23,50 €
1,96 € 49,00 €
1,87 € 168,30 €
1,81 € 977,40 €
1,69 € 1.825,20 €
1,64 € 3.542,40 €
1,62 € 8.748,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,44 €
Min:
1