SN65LVDS048AD

Texas Instruments
595-SN65LVDS048AD
SN65LVDS048AD

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS048ADR A 595-SN65LVDS048ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: SN65LVDS048A
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,34 € 33,40 €
2,92 € 73,00 €
2,76 € 331,20 €
2,61 € 730,80 €
2,54 € 1.320,80 €
2,43 € 2.430,00 €
2,38 € 5.997,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,43 €
Min:
1